Add To Favorites
Photo Not Available
0386915319 19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.04700 $1,761.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386915319-ND
Copy   0386915319-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386915319

Copy   0386915319
Description CONN BARRIER STRP 19CIRC 0.325"
Copy   CONN BARRIER STRP 19CIRC 0.325"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 19
Number of Wire Entries 19
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole, Right Angle
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-91-5319
386-91-5319
38691-5319
386915319
69819-C

14:11:17 12/14/2018