Add To Favorites
Photo Not Available
0386915115 15 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.74200 $1,435.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386915115-ND
Copy   0386915115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386915115

Copy   0386915115
Description CONN BARRIER STRP 15CIRC 0.325"
Copy   CONN BARRIER STRP 15CIRC 0.325"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   15 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 15
Number of Wire Entries 15
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole, Right Angle
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-91-5115
386-91-5115
38691-5115
386915115

03:28:17 12/13/2018