Add To Favorites
Photo Not Available
0386913524 24 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.27652 $1,819.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386913524-ND
Copy   0386913524-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386913524

Copy   0386913524
Description CONN BARRIER STRP 24CIRC 0.325"
Copy   CONN BARRIER STRP 24CIRC 0.325"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   24 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 24
Number of Wire Entries 24
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-91-3524
386-91-3524
38691-3524
386913524
69724-C-W-50

07:15:44 1/19/2019