Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386913523-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0386913523

Description CONN BARRIER STRP 23CIRC 0.325"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

23 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 23
Number of Wire Entries 23
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 10
Other Names 0386-91-3523
386-91-3523
38691-3523
386913523
69723-C-W-50

03:25:04 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.97952 $1,744.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback