Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386913321-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 21CIRC 0.325"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

21 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Manufacturer Molex, LLC
Series Beau™ 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 21
Number of Wire Entries 21
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 10
Other Names 0386-91-3321

00:37:45 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 7.01800 $1,754.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback