Add To Favorites
Photo Not Available
0386913317 17 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.74200 $1,435.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386913317-ND
Copy   0386913317-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386913317

Copy   0386913317
Description CONN BARRIER STRP 17CIRC 0.325"
Copy   CONN BARRIER STRP 17CIRC 0.325"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

17 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   17 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 17
Number of Wire Entries 17
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-91-3317
386-91-3317
38691-3317
386913317
69717-W-50

00:06:09 10/20/2018