Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386912406-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0386912406

Description CONN BARRIER STRIP 6CIRC 0.325"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 25
Other Names 038691-2406
386912406
69706

15:06:27 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback