Add To Favorites
Photo Not Available
0386912322 22 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0386912322-ND
Copy   0386912322-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386912322

Copy   0386912322
Description CONN BARRIER STRP 22CIRC 0.325"
Copy   CONN BARRIER STRP 22CIRC 0.325"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   22 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 22
Number of Wire Entries 22
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-91-2322
386-91-2322
38691-2322
386912322
69722-C-W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.04700 $1,761.75

Submit a request for quotation on quantities greater than those displayed.

05:19:31 9/24/2018