Add To Favorites
Photo Not Available
0386912106 6 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386912106-ND
Copy   0386912106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386912106

Copy   0386912106
Description CONN BARRIER STRIP 6CIRC 0.325"
Copy   CONN BARRIER STRIP 6CIRC 0.325"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   6 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38691
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038691-2106
386912106
69706-W

08:26:29 1/21/2019