Add To Favorites
Photo Not Available
0386907826 26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386907826-ND
Copy   0386907826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386907826

Copy   0386907826
Description CONN BARRIER STRP 26CIRC 0.325"
Copy   CONN BARRIER STRP 26CIRC 0.325"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 03869066,78xx Drawing
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38690
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 26
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-90-7826
386-90-7826
38690-7826
386907826
69526-C-50

17:21:22 12/13/2018