Add To Favorites
Photo Not Available
0386907526 26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.00652 $1,751.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386907526-ND
Copy   0386907526-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386907526

Copy   0386907526
Description CONN BARRIER STRP 26CIRC 0.325"
Copy   CONN BARRIER STRP 26CIRC 0.325"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   26 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38690
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 26
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038690-7526
386907526
69526-C-W-50

17:30:42 12/11/2018