Add To Favorites
Photo Not Available
0386906308 8 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50660 $626.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386906308-ND
Copy   0386906308-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386906308

Copy   0386906308
Description CONN BARRIER STRIP 8CIRC 0.325"
Copy   CONN BARRIER STRIP 8CIRC 0.325"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   8 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38690
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 8
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038690-6308
386906308
69508-C-W

08:31:07 12/17/2018