Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386598007-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0386598007

Description SR BTS 30A 11 ASY C 65511-C-H-P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SR BTS 30A 11 ASY C 65511-C-H-P

Documents & Media
PCN Assembly/Origin Terminal Block Products Production 17/Sep/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Additional Resources
Standard Package ? 360
Other Names 0386-59-8007
386-59-8007
38659-8007
386598007
6520-1199-O00C-RC

11:58:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 7.03250 $2,531.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback