Add To Favorites
Photo Not Available
0386390020 6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number 0386390020-ND
Copy   0386390020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386390020

Copy   0386390020
Description CONN BARRIER STRIP 6CIRC 0.438"
Copy   CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate

Copy   6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 38639-00xx Drawing
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38639
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT), Polyester
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 170
Other Names 0386-39-0020
386-39-0020
38639-0020
386390020
63706-W-81-50-59
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 2.49000 $846.60

Submit a request for quotation on quantities greater than those displayed.

19:19:13 9/24/2018