Add To Favorites
Photo Not Available
0386315716 16 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.74200 $1,435.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386315716-ND
Copy   0386315716-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386315716

Copy   0386315716
Description CONN BARRIER STRP 16CIRC 0.438"
Copy   CONN BARRIER STRP 16CIRC 0.438"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate

Copy   16 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38631
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 16
Number of Wire Entries 16
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole, Right Angle
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0386-31-5716
038631-5716
386-31-5716
38631-5716
386315716
63A816-50

06:59:03 10/19/2018