Add To Favorites
Photo Not Available
0386311206 6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0386311206-ND
Copy   0386311206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386311206

Copy   0386311206
Description CONN BARRIER STRIP 6CIRC 0.438"
Copy   CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38631
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination Screws
Bottom Termination Solder Turret
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0386-31-1206
038631-1206
386-31-1206
38631-1206
386311206
63A606-47
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

10:59:03 9/21/2018