Add To Favorites
Photo Not Available
0386106609 9 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.68920 $672.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386106609-ND
Copy   0386106609-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386106609

Copy   0386106609
Description CONN BARRIER STRIP 9CIRC 0.25"
Copy   CONN BARRIER STRIP 9CIRC 0.25"
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Copy   9 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Documents & Media
Mfg CAD Models 0386106609.prt
0386106609.igs
0386106609.stp
PCN Assembly/Origin Multiple Devices 26/Jan/2015
3D Drawings 38610-6609.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38610
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038610-6609
386106609
61509-C

11:53:56 1/21/2019