Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386106403-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0386106403

Description CONN BARRIER STRIP 3CIRC 0.25"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Documents & Media
Mfg CAD Models 0386106403.prt
0386106403.igs
0386106403.stp
PCN Assembly/Origin Multiple Devices 26/Jan/2015
3D Drawings 38610-6403.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38610
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 25
Other Names 038610-6403
386106403
61503

14:11:19 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13752 $284.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback