Add To Favorites
Photo Not Available
0386101827 27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.75652 $1,439.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386101827-ND
Copy   0386101827-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386101827

Copy   0386101827
Description CONN BARRIER STRIP 27CIRC 0.25"
Copy   CONN BARRIER STRIP 27CIRC 0.25"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38610
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 27
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-10-1827
386-10-1827
38610-1827
386101827
61127-C-50

02:58:34 12/15/2018