Add To Favorites
Photo Not Available
0386100423 23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.75652 $1,439.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386100423-ND
Copy   0386100423-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386100423

Copy   0386100423
Description CONN BARRIER STRIP 23CIRC 0.25"
Copy   CONN BARRIER STRIP 23CIRC 0.25"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Copy   23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38610
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 23
Number of Wire Entries 23
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-10-0423
386-10-0423
38610-0423
386100423
61123

06:33:03 12/14/2018