Add To Favorites
Photo Not Available
0386006131 31 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386006131-ND
Copy   0386006131-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386006131

Copy   0386006131
Description CONN BARRIER STRIP 31CIRC 0.25"
Copy   CONN BARRIER STRIP 31CIRC 0.25"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

31 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Copy   31 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38600
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 31
Number of Wire Entries 31
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-00-6131
386-00-6131
38600-6131
386006131
60531-W

16:10:23 1/20/2019