Add To Favorites
Photo Not Available
0386001827 27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.75652 $1,439.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0386001827-ND
Copy   0386001827-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0386001827

Copy   0386001827
Description CONN BARRIER STRIP 27CIRC 0.25"
Copy   CONN BARRIER STRIP 27CIRC 0.25"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   27 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38600
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 27
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038600-1827
386001827
60127-C-50

20:30:34 10/16/2018