Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0386000631-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0386000631

Description SR BTS CS CB 31ASYCP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SR BTS CS CB 31ASYCP

Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0386-00-0631
386-00-0631
38600-0631
386000631
60131-C

09:59:23 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.97952 $1,744.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback