• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0366970025-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0366970025

Description CABLE ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly HandyLink 16 pos Male to USB A Male Plug 9.84' (3.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series HandyLink™ 36697
Part Status Obsolete
Connector Type HandyLink 16 pos Male to USB A Male Plug
Length 9.84' (3.00m)
Cable Type Round
Color -
Shielding Shielded
Usage -
 
Additional Resources
Standard Package ? 1
Other Names 036697-0025
36697-0025
366970025

23:19:55 6/17/2018

Send Feedback