Add To Favorites
Photo Not Available
0355071700 17 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.14594 $2,918.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0355071700-ND
Copy   0355071700-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0355071700

Copy   0355071700
Description NEW 2.0 W/B CONN.HOUSING
Copy   NEW 2.0 W/B CONN.HOUSING
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

17 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)

Copy   17 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Sherlock 35507
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 17
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0353621750
  • Molex, LLC
  • CONN HEADER 17POS 2MM WTB VERT
  • Unit Price $0.41536
  • 0353621750-ND
Associated Product
  • 50212-8000 - Molex, LLC | WM4561CT-ND DigiKey Electronics
  • 50212-8000
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG TIN
  • Unit Price $0.10000
  • WM4561CT-ND
  • 0502128100 - Molex, LLC | WM6050-ND DigiKey Electronics
  • 0502128100
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG TIN
  • Unit Price $0.23000
  • WM6050-ND
  • 50212-8000 - Molex, LLC | WM4561TR-ND DigiKey Electronics
  • 50212-8000
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG TIN
  • Unit Price $0.02080
  • WM4561TR-ND
Additional Resources
Standard Package ? 1,000
Other Names 035507-1700
35507-1700
355071-1700
355071700

11:46:53 12/12/2018