Add To Favorites
Photo Not Available
0351551400 14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.27624 $4,143.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0351551400-ND
Copy   0351551400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0351551400

Copy   0351551400
Description CONN FEMALE HOUSING 14POS NATURL
Copy   CONN FEMALE HOUSING 14POS NATURL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)

Copy   14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Documents & Media
Datasheets 351551302
Environmental Information 351551400 Cert of Compliance
Mfg CAD Models 0351551400.prt
0351551400.igs
0351551400.stp
PCN Assembly/Origin 35155,35156 ,35507 Series 07/Jan/2016
3D Drawings 35155-1400.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 35155
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 14
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0008700056 - Molex, LLC | WM3724CT-ND DigiKey Electronics
  • 0008700056
  • Molex, LLC
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.13000
  • WM3724CT-ND
  • 0008700058 - Molex, LLC | WM3723CT-ND DigiKey Electronics
  • 0008700058
  • Molex, LLC
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.18000
  • WM3723CT-ND
  • 0008700056 - Molex, LLC | WM3724TR-ND DigiKey Electronics
  • 0008700056
  • Molex, LLC
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.04288
  • WM3724TR-ND
  • 0008700058 - Molex, LLC | WM3723TR-ND DigiKey Electronics
  • 0008700058
  • Molex, LLC
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.05670
  • WM3723TR-ND
Additional Resources
Standard Package ? 5,000
Other Names 035155-1400
35155-1400
351551-1400
351551400

18:54:04 1/23/2019