Add To Favorites
0349128020 Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.64800 $26.48
100 2.29770 $229.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16032CT-ND
Copy   WM16032CT-ND
Quantity Available 2,355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0349128020

Copy   0349128020
Description MINI50 RAHDR SMT 2CKT BLK POL A
Copy   MINI50 RAHDR SMT 2CKT BLK POL A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini50 34912
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 2
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.218" (5.55mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.372" (9.44mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 034791-0020 - Molex, LLC | WM16033-ND DigiKey Electronics
  • 034791-0020
  • Molex, LLC
  • MINI50 CONN RCPT 2CKT BR BLK POL
  • Unit Price $0.73000
  • WM16033-ND
You May Also Be Interested In
  • 034791-0020 - Molex, LLC | WM16033-ND DigiKey Electronics
  • 034791-0020
  • Molex, LLC
  • MINI50 CONN RCPT 2CKT BR BLK POL
  • Unit Price $0.73000
  • WM16033-ND
  • DLW43MH201XK2L - Murata Electronics North America | 490-14325-1-ND DigiKey Electronics
  • DLW43MH201XK2L
  • Murata Electronics North America
  • CMC 200UH 110MA 2LN SMD AEC-Q200
  • Unit Price $1.87000
  • 490-14325-1-ND
  • 0347910040 - Molex, LLC | WM9381-ND DigiKey Electronics
  • 0347910040
  • Molex, LLC
  • 2MM MINI50 RCPT 4POS OP A BLACK
  • Unit Price $0.77000
  • WM9381-ND
  • 0347930040 - Molex, LLC | WM9385-ND DigiKey Electronics
  • 0347930040
  • Molex, LLC
  • 2MM MINI50 R/A HDR 4POS OP A BLK
  • Unit Price $1.40000
  • WM9385-ND
  • 1723101102 - Molex, LLC | WM11586-ND DigiKey Electronics
  • 1723101102
  • Molex, LLC
  • ULTRAFIT CONN HDR RA 02CKT
  • Unit Price $0.77000
  • WM11586-ND
Additional Resources
Standard Package ? 1
Other Names WM16032CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16032TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $1.90724
  • Digi-Reel® ? : WM16032DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,355 - Immediate
  • Unit Price: Digi-Reel®

12:46:24 12/13/2018