Add To Favorites
0348978200 Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.39200 $43.92
100 3.71610 $371.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11134CT-ND
Copy   WM11134CT-ND
Quantity Available 1,399
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0348978200

Copy   0348978200
Description MINI50 RAHDR SMT 20CKT BLK POL A
Copy   MINI50 RAHDR SMT 20CKT BLK POL A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini50 34897
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.218" (5.55mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.460" (11.68mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0348240200 - Molex, LLC | WM11131-ND DigiKey Electronics
  • 0348240200
  • Molex, LLC
  • MINI50 CONN RCPT 20CKT NB BLK A
  • Unit Price $1.00000
  • WM11131-ND
  • Photo Not Available
  • 0348242200
  • Molex, LLC
  • MINI50 CONN RCPT 20CKT BR CPA BL
  • Unit Price $1.45000
  • WM19994-ND
  • Photo Not Available
  • 0348241200
  • Molex, LLC
  • MINI50 CONN RCPT 20CKT BR BLK PO
  • Unit Price $0.82972
  • 0348241200-ND
You May Also Be Interested In
  • 0349128040 - Molex, LLC | WM10318CT-ND DigiKey Electronics
  • 0349128040
  • Molex, LLC
  • MINI50 RAHDR SMT 4CKT BLK POL A
  • Unit Price $2.44000
  • WM10318CT-ND
  • 0348240200 - Molex, LLC | WM11131-ND DigiKey Electronics
  • 0348240200
  • Molex, LLC
  • MINI50 CONN RCPT 20CKT NB BLK A
  • Unit Price $1.00000
  • WM11131-ND
  • 0348978160 - Molex, LLC | WM11130CT-ND DigiKey Electronics
  • 0348978160
  • Molex, LLC
  • MINI50 RAHDR SMT 16CKT BLK POL A
  • Unit Price $3.91000
  • WM11130CT-ND
  • Photo Not Available
  • 0348976200
  • Molex, LLC
  • MINI50 UNSEALED HEADER, RIGHT A
  • Unit Price $7.55000
  • WM16761CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11134CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11134TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    750 - Factory Stock ?
  • Unit Price: $2.99444
  • Digi-Reel® ? : WM11134DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,399 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:21:37 12/11/2018