Add To Favorites
Product Overview
Digi-Key Part Number WM10323CT-ND
Quantity Available 2,228
Can ship immediately
Manufacturer

Manufacturer Part Number

0348978121

Description MINI50 RAHDR SMT 12CKT GRY POL B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini50™ 34897
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.218" (5.55mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.460" (11.68mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10323CT

13:03:57 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.68100 $26.81
100 2.23390 $223.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10323TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.77696
  • Digi-Reel® ? : WM10323DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback