Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0348975120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0348975120

Description MINI50 RAHDR SMT 12CKT BLK POL A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)

Documents & Media
Datasheets 0348975120 Drawing
PCN Assembly/Origin 348997yy12y Tooling 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini50™ 34897
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.218" (5.55mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.460" (11.68mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Additional Resources
Standard Package ? 1,700
Other Names 034897-5120
34897-5120
348975120

20:30:48 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 2.48402 $4,222.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback