• Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number 0334823650-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0334823650

Description MX150 ASSY 1.5 BLD 2X3
Detailed Description

6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150 33482
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 033482-3650
33482-3650
334823650

04:16:36 8/17/2018

Send Feedback