Add To Favorites
Photo Not Available
0334823639 6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0334823639-ND
Copy   0334823639-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0334823639

Copy   0334823639
Description MX150 ASSY 1.5 BLD 2X3
Copy   MX150 ASSY 1.5 BLD 2X3
Detailed Description

6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)

Copy   6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150 33482
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 033482-3639
33482-3639
334823639

02:54:58 1/17/2019