Add To Favorites
  • Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number 0334823625-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0334823625

Description MX150 ASSY 1.5 BLD 2X3 LTGY B/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm)

Documents & Media
Datasheets 0334823625 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150™ 33482
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Gray
Features Sealed
Note Contacts Not Included
 
Additional Resources
Standard Package ? 700
Other Names 033482-3625
33482-3625
334823625
CVP33482-3625

05:08:50 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback