• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number 0334823608-ND
Quantity Available 0

Manufacturer Part Number


Description MX150 ASSY 1.5 BLD 2X3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Rectangular Housing Connector Plug Brown 0.138" (3.50mm)

Documents & Media
Datasheets 0334823608 Drawing
Product Attributes Select All
Manufacturer Molex, LLC
Series MX150™ 33482
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Brown
Features -
Note Contacts Not Included
Additional Resources
Standard Package ? 700
Other Names 033482-3608

11:36:22 3/18/2018

Send Feedback