Photo Not Available
0334820636 6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Product Overview
Digi-Key Part Number 0334820636-ND
Copy   0334820636-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0334820636

Copy   0334820636
Description MX150 ASSY 1.5 BLD 2X3 BLK A/5 G
Copy   MX150 ASSY 1.5 BLD 2X3 BLK A/5 G
Detailed Description

6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)

Copy   6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Documents & Media
Datasheets MX150 Blade Sealed Assy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150 33482
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 033482-0636
33482-0636
334820636

06:13:29 9/26/2018