• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0334820603-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0334820603

Description MX150 ASSY 1.5 BLD 2X3 BRN C/6
Detailed Description

6 Position Rectangular Housing Connector Plug Brown 0.138" (3.50mm)

Documents & Media
Datasheets MX150 Blade Sealed Assy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150™ 33482
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Blade Pin
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Brown
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 033482-0603
33482-0603
334820603

10:15:04 7/19/2018

Send Feedback