Add To Favorites
Product Overview
Digi-Key Part Number WM15595CT-ND
Quantity Available 58,277
Can ship immediately
Manufacturer

Manufacturer Part Number

0330122023

Description CONN RCPT TIN 22AWG UNSLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Tin 22 AWG Crimp

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150™ 33012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15595CT

02:34:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13900 $1.39
25 0.10360 $2.59
50 0.08880 $4.44
100 0.08580 $8.58
250 0.07396 $18.49
500 0.07102 $35.51
1,000 0.06214 $62.14
2,500 0.05622 $140.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15595TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.04842
  • Digi-Reel® ? : WM15595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback