Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15585CT-ND
Quantity Available 62,880
Can ship immediately
Manufacturer

Manufacturer Part Number

0330015003

Description MX150 RCPT 03 SIL 22AWG D WIND S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Silver 22 AWG Crimp

Documents & Media
Datasheets 033001x Drawing
Video File Molex - Electric Commercial Vehicle Solutions (eCV)
Featured Product Commercial Vehicle Products
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150™ 33001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15585CT

16:14:55 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.24300 $2.43
25 0.20680 $5.17
50 0.18120 $9.06
100 0.16820 $16.82
250 0.14876 $37.19
500 0.14230 $71.15
1,000 0.11642 $116.42
2,500 0.10672 $266.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15585TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.09408
  • Digi-Reel® ? : WM15585DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback