Add To Favorites
Photo Not Available
0281000665 Ribbon Cable 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0281000665-ND
Copy   0281000665-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0281000665

Copy   0281000665
Description CABLE JUMPER JUMPER 2.54MM
Copy   CABLE JUMPER JUMPER 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ribbon Cable 0.100" (2.54mm)

Copy   Ribbon Cable 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 28100
Part Status Active
Cable Type Ribbon
Pitch 0.100" (2.54mm)
Length -
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides with Protective Tab
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250
Other Names 0281-00-0665
281-00-0665
28100-0665
281000665
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.26285 $328.56

Submit a request for quotation on quantities greater than those displayed.

19:42:43 9/22/2018