Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0197244002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0197244002

Description CONN TERM PIN 14-18AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin

Documents & Media
Datasheets 197244002
Environmental Information 197244002 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Krimptite™
Packaging ? Reel
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-18 AWG
Length - Overall 0.760" (19.30mm)
Length - Barrel 0.350" (8.89mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 7,000
Other Names 019724-4002
197244-4002
197244002

23:23:46 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.10224 $715.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback