Add To Favorites
Photo Not Available
0197114005 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.26000 $2.60
25 0.22320 $5.58
50 0.18980 $9.49
100 0.18230 $18.23
250 0.16368 $40.92
500 0.15624 $78.12
1,000 0.13020 $130.20
2,500 0.11904 $297.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM23024-ND
Copy   WM23024-ND
Quantity Available 9,000
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0197114005

Copy   0197114005
Description CONN QC TAB 0.250 SOLDER
Copy   CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male  Solder Connector Non-Insulated
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 19711
Packaging ? Bulk ?
Part Status Active
Terminal Type Angled - 90°
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole, Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin-Lead
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 019711-4005
0197114005-ND
197114-4005
197114005
WM23024

11:57:24 12/10/2018