Add To Favorites
Product Overview
Digi-Key Part Number WM14272CT-ND
Quantity Available 3,731
Can ship immediately
Manufacturer

Manufacturer Part Number

0194310015

Description CONN MALE PIN 8 AWG MX150L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Tin 8 AWG Crimp

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX150L™ 19431
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 8 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14272CT

13:06:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60680 $15.17
50 0.58140 $29.07
100 0.55610 $55.61
250 0.50556 $126.39
500 0.45500 $227.50
1,000 0.40445 $404.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14272TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.34470
Send Feedback