Add To Favorites
0191930174 Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.89500 $8.95
25 0.84200 $21.05
50 0.80680 $40.34
100 0.77170 $77.17
250 0.70160 $175.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14254CT-ND
Copy   WM14254CT-ND
Quantity Available 2,455
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0191930174

Copy   0191930174
Description CONN RING CIRC 8AWG #5/16 CRIMP
Copy   CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp

Copy   Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VersaKrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness -
Width - Outer Edges 0.598" (15.19mm)
Length - Overall 1.102" (27.99mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0190270111
  • Molex, LLC
  • DIES VERSAKRIMP CONFINED 8AWG
  • Unit Price $234.36000
  • WM21868-ND
  • Photo Not Available
  • 0190270105
  • Molex, LLC
  • DIES VERSA/INDENTER CRMP 8AWG
  • Unit Price $263.66000
  • WM21867-ND
  • Photo Not Available
  • 0190472000
  • Molex, LLC
  • DIE SET (2) #8 VERSAKRIMP
  • Unit Price $1,096.20000
  • 0190472000-ND
  • Photo Not Available
  • 0190270120
  • Molex, LLC
  • DIES VERSA/INDENTER CRMP 8AWG
  • Unit Price $959.18000
  • 0190270120-ND
Additional Resources
Standard Package ? 1
Other Names WM14254CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14254TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: $0.57402

22:02:18 12/16/2018