Add To Favorites
Photo Not Available
0191640821 Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Product Overview
Digi-Key Part Number 0191640821-ND
Copy   0191640821-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0191640821

Copy   0191640821
Description CONN RING CIRC 10-12AWG #10 50PC
Copy   CONN RING CIRC 10-12AWG #10 50PC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp

Copy   Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Perma-Seal
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.390" (9.91mm)
Length - Overall 1.390" (35.31mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated with Heat Shrink
Features Serrated Termination
Color Yellow
Contact Material Copper Alloy
Contact Finish Electro-Tin
Insulation Diameter 0.310" (7.87mm)
Material - Insulation NiAc
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 019164-0821
19164-0821
191640821
SC-228-10 BAG50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.68200 $113.41

Submit a request for quotation on quantities greater than those displayed.

11:39:08 9/23/2018