Add To Favorites
0190730028 Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55200 $5.52
25 0.49680 $12.42
50 0.44160 $22.08
100 0.42330 $42.33
250 0.38648 $96.62
500 0.36806 $184.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14227CT-ND
Copy   WM14227CT-ND
Quantity Available 5,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190730028

Copy   0190730028
Description CONN RING CIRC 18-22AWG #5/16
Copy   CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp

Copy   Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Avikrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness -
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.060" (26.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 0192880023 - Molex, LLC | WM16242-ND DigiKey Electronics
  • 0192880023
  • Molex, LLC
  • DIES AVI/INSUL -TERM 22-18AWG
  • Unit Price $675.00000
  • WM16242-ND
  • Photo Not Available
  • 0638851300
  • Molex, LLC
  • TOOL PRESS APPLICATOR 18-22AWG
  • Unit Price $5,292.00000
  • 0638851300-ND
Additional Resources
Standard Package ? 1
Other Names WM14227CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14227TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26768
  • Bulk ? : WM18299-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,944 - Immediate
  • Unit Price: $0.47000

19:19:00 1/16/2019