Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0190720069-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0190720069

Description CONN RING CIRC 14-16AWG #6 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VibraKrimp™
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.840" (21.34mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.170" (4.32mm)
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 019072-0069
19072-0069
190720069
BB-437-06

18:47:33 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10178 $1,017.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback