Add To Favorites
Photo Not Available
0190710379 Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.14206 $913.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0190710379-ND
Copy   0190710379-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190710379

Copy   0190710379
Description CONN RING CIRC 4AWG #3/8 CRIMP
Copy   CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp

Copy   Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series InsulKrimp
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.067" (1.70mm)
Width - Outer Edges 0.652" (16.56mm)
Length - Overall 1.846" (46.89mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4 AWG
Insulation Insulated
Features Brazed Seam
Color Yellow
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.382" (9.70mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0190472050
  • Molex, LLC
  • DIE SET (2) #4 INSULK NYLAK
  • Unit Price $1,233.23000
  • 0190472050-ND
  • Photo Not Available
  • 0190472080
  • Molex, LLC
  • DIE SET (4) #4 INSULK W/INS.
  • Unit Price $2,268.00000
  • 0190472080-ND
Additional Resources
Standard Package ? 200
Other Names 0190-71-0379
190-71-0379
19071-0379
190710379
F-666-38XT

02:58:11 12/11/2018