Add To Favorites
0190070010 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Overview
Digi-Key Part Number WM14190CT-ND
Copy   WM14190CT-ND
Quantity Available 1,125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190070010

Copy   0190070010
Description CONN QC RCPT 18-22AWG 0.187
Copy   CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series InsulKrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.176" (4.47mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0192880062
  • Molex, LLC
  • DIES F.I. FLAGS 22-18AWG
  • Unit Price $251.10000
  • WM23009-ND
You May Also Be Interested In
  • 2-520084-2 - TE Connectivity AMP Connectors | A27797-ND DigiKey Electronics
  • 2-520084-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.110
  • Unit Price $0.35000
  • A27797-ND
Additional Resources
Standard Package ? 1
Other Names WM14190CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63000 $6.30
25 0.56680 $14.17
50 0.50400 $25.20
100 0.48300 $48.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14190TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.40088

02:51:23 9/22/2018