Add To Favorites
Photo Not Available
0190030004 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26415 $1,056.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0190030004-ND
Copy   0190030004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190030004

Copy   0190030004
Description CONN QC RCPT 18-22AWG 0.250
Copy   CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.860" (21.84mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0192880049
  • Molex
  • DIES FIQD 22-18 ATP-AA-575-CC
  • Unit Price $425.25000
  • 0192880049-ND
  • Photo Not Available
  • 0638857000
  • Molex
  • TOOL PRESS APPLICATOR 18-22AWG
  • Unit Price $5,292.00000
  • 0638857000-ND
Additional Resources
Standard Package ? 1,000
Other Names 0190-03-0004
190-03-0004
19003-0004
190030004
AA-2201TR

04:28:51 3/24/2019