Add To Favorites
Photo Not Available
0151680881 19 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97110 $971.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0151680881-ND
Copy   0151680881-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0151680881

Copy   0151680881
Description CABLE FFC 19POS 1.25MM 3"
Copy   CABLE FFC 19POS 1.25MM 3"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)

Copy   19 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Documents & Media
Datasheets 015168yyyy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Premo-Flex 15168
Part Status Active
Cable Type FFC, FPC
Number of Conductors 19
Pitch 0.049" (1.25mm)
Length 3.000" (76.20mm)
Length - Exposed Ends 0.197" (5.00mm)
Termination Style Top on Both Sides, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 0151-68-0881
151-68-0881
15168-0881
151680881

17:53:01 12/14/2018